Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT45DB081E-MHN-YCopy
Newark Part No.67AC3498
Product Range3V Serial NOR Flash Memories
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.640 | $0.778 |
| 10+ | $2.250 | $0.778 |
| 100+ | $1.800 | $0.778 |
| 500+ | $1.670 | $0.778 |
| 1000+ | $1.500 | $0.778 |
| 2500+ | $1.210 | $0.778 |
| 5000+ | $1.170 | $0.778 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB081E-MHN-YCopy
Newark Part No.67AC3498
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density8Mbit
Memory Size8Mbit
Memory Configuration4096 Pages x 264Byte
Flash Memory Configuration4096 Pages x 264Byte
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageUDFN
Memory Case StyleUDFN
No. of Pins8Pins
Clock Frequency85MHz
Clock Frequency Max85MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
8Mbit
Flash Memory Configuration
4096 Pages x 264Byte
Interfaces
SPI
Memory Case Style
UDFN
Clock Frequency
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Density
8Mbit
Memory Configuration
4096 Pages x 264Byte
IC Interface Type
SPI
IC Case / Package
UDFN
No. of Pins
8Pins
Clock Frequency Max
85MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
