Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoAT25PE80-SSHN-B
Newark Part No.78AC6058
Product Range3V Serial NOR Flash Memories
Your Part Number
3,237 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.380 |
| 196+ | $1.260 |
| 588+ | $1.190 |
| 1078+ | $1.170 |
| 2548+ | $1.140 |
| 5096+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT25PE80-SSHN-B
Newark Part No.78AC6058
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density8Mbit
Memory Size8Mbit
Memory Configuration4096 Pages x 256Byte
Flash Memory Configuration4096 Pages x 256Byte
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageNSOIC
Memory Case StyleNSOIC
No. of Pins8Pins
Clock Frequency Max85MHz
Clock Frequency85MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
8Mbit
Flash Memory Configuration
4096 Pages x 256Byte
Interfaces
SPI
Memory Case Style
NSOIC
Clock Frequency Max
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
8Mbit
Memory Configuration
4096 Pages x 256Byte
IC Interface Type
SPI
IC Case / Package
NSOIC
No. of Pins
8Pins
Clock Frequency
85MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability