Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT25DF081A-SH-BCopy
Newark Part No.67AC3271
Product Range3V Serial NOR Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT25DF081A-SH-BCopy
Newark Part No.67AC3271
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size8Mbit
Memory Density8Mbit
Memory Configuration-
Flash Memory Configuration-
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageWSOIC
Memory Case StyleWSOIC
No. of Pins8Pins
Clock Frequency100MHz
Clock Frequency Max100MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Adesto® AT25DF081A is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25DF081A, with its erase granularity as small as 4Kbytes, makes it ideal for data storage as well, eliminating the need for additional data storage EEPROM devices.
- Serial Peripheral Interface (SPI) compatible
- Very high operating frequencies: 100MHz for RapidS, 85MHz for SPI
- Flexible, optimized erase architecture for code + data storage applications
- Individual sector protection with Global Protect/Unprotect feature
- Sector Lockdown
- 128byte, One-Time Programmable (OTP) Security Register
- Flexible Programming
- Fast Program and Erase Times
- Automatic checking and reporting of erase/program failures
- Software controlled reset
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
8Mbit
Flash Memory Configuration
-
IC Interface Type
SPI
Memory Case Style
WSOIC
Clock Frequency
100MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
8Mbit
Memory Configuration
-
Interfaces
SPI
IC Case / Package
WSOIC
No. of Pins
8Pins
Clock Frequency Max
100MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
