Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoASI4UE-G1-SRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AN9333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $9.000 |
| 3000+ | $8.820 |
| 4500+ | $8.640 |
| 7500+ | $8.460 |
| 15000+ | $8.280 |
| 37500+ | $8.100 |
| 75000+ | $7.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$13,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoASI4UE-G1-SRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AN9333
Technical Datasheet
IC Interface TypeUART
Interface ApplicationsAS-i Networks
Supply Voltage Min16V
Supply Voltage Max33.1V
Interface Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
16V
Interface Case Style
SSOP
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Interface Applications
AS-i Networks
Supply Voltage Max
33.1V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
