Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No9FGL0851CKILF
Newark Part No.62AK0339
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.68 |
| 10+ | $7.83 |
| 25+ | $7.47 |
| 50+ | $6.98 |
| 100+ | $6.48 |
| 250+ | $6.19 |
| 980+ | $5.65 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGL0851CKILF
Newark Part No.62AK0339
Technical Datasheet
Clock IC TypeClock Generator
Frequency25MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN-EP
Clock IC Case StyleVFQFPN-EP
No. of Pins48Pins
Product Range-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN-EP
No. of Pins
48Pins
No. of Outputs
8Outputs
Operating Temperature Max
85°C
Frequency
25MHz
Supply Voltage Max
3.465V
Clock IC Case Style
VFQFPN-EP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability