Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9DMV0141AKILFTCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel85AJ8653RL
Cut Tape85AJ8653
Your Part Number
3,442 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.840 | $4.84 |
| Total Price | $4.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 50+ | $3.260 |
| 100+ | $2.990 |
| 250+ | $2.840 |
| 500+ | $2.540 |
| 1000+ | $2.180 |
| 2500+ | $2.070 |
| 5000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DMV0141AKILFTCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel85AJ8653RL
Cut Tape85AJ8653
Technical Datasheet
Clock IC TypeClock Multiplexer
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageVFQFPN-EP
Clock IC Case StyleVFQFPN-EP
No. of Pins16Pins
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Multiplexer
Supply Voltage Max
1.9V
Clock IC Case Style
VFQFPN-EP
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.7V
IC Case / Package
VFQFPN-EP
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
