Print Page
Image is for illustrative purposes only. Please refer to product description.

354 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $3.720 |
| 25+ | $3.430 |
| 50+ | $3.270 |
| 100+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBV0841AKILFCopy
Newark Part No.85AJ8649
Technical Datasheet
Clock IC TypeFanout Buffer, Zero Delay Buffer
Clock Buffer TypeFanout Buffer, Zero Delay Buffer
Frequency200MHz
Clock IC Case StyleVFQFPN-EP
No. of Outputs8Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageVFQFPN-EP
No. of Pins48Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer, Zero Delay Buffer
Frequency
200MHz
No. of Outputs
8Outputs
Supply Voltage Max
1.9V
No. of Pins
48Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Clock Buffer Type
Fanout Buffer, Zero Delay Buffer
Clock IC Case Style
VFQFPN-EP
Supply Voltage Min
1.7V
IC Case / Package
VFQFPN-EP
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
