Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8V19N490ABDGICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC4010
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.810 |
| 5+ | $27.860 |
| 10+ | $25.900 |
| 25+ | $24.560 |
| 50+ | $24.210 |
| 100+ | $23.860 |
| 250+ | $22.420 |
Price for:Each
Minimum: 1
Multiple: 1
$29.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8V19N490ABDGICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC4010
Technical Datasheet
Clock IC TypeClock Synchroniser, Jitter Attenuator
Supply Voltage Min3.135V
Frequency2.94912GHz
Supply Voltage Max3.465V
IC Case / PackageBGA
No. of Pins100Pins
Clock IC Case StyleBGA
Product Range-
No. of Outputs18Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock IC Type
Clock Synchroniser, Jitter Attenuator
Frequency
2.94912GHz
IC Case / Package
BGA
Clock IC Case Style
BGA
No. of Outputs
18Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
100Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
