Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8T49N287A-998NLGI.Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.39AH1435
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.210 |
| 10+ | $17.280 |
| 25+ | $15.440 |
| 50+ | $15.110 |
| 100+ | $14.780 |
| 250+ | $14.130 |
| 500+ | $13.470 |
Price for:Each
Minimum: 1
Multiple: 1
$22.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N287A-998NLGI.Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.39AH1435
Technical Datasheet
Clock IC TypeFrequency Translator
Frequency1GHz
Supply Voltage Min2.375V
Supply Voltage Max3.465V
IC Case / PackageVFQFN
Clock IC Case StyleVFQFN
No. of Pins56Pins
Product Range-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Frequency Translator
Supply Voltage Min
2.375V
IC Case / Package
VFQFN
No. of Pins
56Pins
No. of Outputs
8Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
1GHz
Supply Voltage Max
3.465V
Clock IC Case Style
VFQFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
