Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8SLVD1204-33NLGI8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel50AJ9481RL
Cut Tape50AJ9481
Your Part Number
2,968 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.340 | $6.34 |
| Total Price | $6.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 50+ | $4.490 |
| 100+ | $4.090 |
| 250+ | $3.890 |
| 500+ | $3.770 |
| 1000+ | $3.730 |
| 2500+ | $3.680 |
| 5000+ | $3.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8SLVD1204-33NLGI8Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel50AJ9481RL
Cut Tape50AJ9481
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency2GHz
Clock IC Case StyleVFQFPN
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
2GHz
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer
Clock IC Case Style
VFQFPN
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
