Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No74FCT162245ATPVG8
Newark Part No.85AJ8490
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT162245ATPVG8
Newark Part No.85AJ8490
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74FCT162245T
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins48Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74FCT
Logic IC Base Number74162245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
SSOP
No. of Pins
48Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74162245
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Family / Base Number
74FCT162245T
IC Case / Package
SSOP
Supply Voltage Min
4.5V
Logic IC Family
74FCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability