Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No72V2111L15PFGICopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ8477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $293.050 |
| 5+ | $279.400 |
| 10+ | $265.740 |
| 25+ | $260.810 |
Price for:Each
Minimum: 1
Multiple: 1
$293.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V2111L15PFGICopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ8477
Technical Datasheet
Logic Case StyleTQFP
Frequency66.7MHz
No. of Pins64Pins
IC Case / PackageTQFP
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
FIFO FunctionSynchronous
Access Time10ns
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Case Style
TQFP
No. of Pins
64Pins
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
FIFO Function
Synchronous
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency
66.7MHz
IC Case / Package
TQFP
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
Access Time
10ns
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
