Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No71V016SA12PHGI
Newark Part No.85AJ8454
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V016SA12PHGI
Newark Part No.85AJ8454
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration64K x 16bit
Memory Density1Mbit
Memory Configuration64K x 16bit
Supply Voltage Range3.15V to 3.6V
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins44Pins
Access Time12ns
Supply Voltage Min3.15V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Mbit
SRAM Memory Configuration
64K x 16bit
Memory Configuration
64K x 16bit
Memory Case Style
TSOP
No. of Pins
44Pins
Supply Voltage Min
3.15V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
SRAM Type
Asynchronous SRAM
Memory Density
1Mbit
Supply Voltage Range
3.15V to 3.6V
IC Case / Package
TSOP
Access Time
12ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B2B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability