Print Page
Image is for illustrative purposes only. Please refer to product description.

570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V016SA12PHG8Copy
Newark Part No.42AH2714
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration64K x 16bit
Memory Density1Mbit
Memory Configuration64K x 16bit
Supply Voltage Range3V to 3.6V
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins44Pins
Supply Voltage Min3.15V
Access Time12ns
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Mbit
SRAM Memory Configuration
64K x 16bit
Memory Configuration
64K x 16bit
IC Case / Package
TSOP-II
No. of Pins
44Pins
Access Time
12ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
SRAM Type
Asynchronous SRAM
Memory Density
1Mbit
Supply Voltage Range
3V to 3.6V
Memory Case Style
TSOP-II
Supply Voltage Min
3.15V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
