Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5V41235PGGICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AJ8087
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $3.370 |
| 25+ | $2.890 |
| 50+ | $2.810 |
| 100+ | $2.730 |
| 250+ | $2.600 |
| 500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5V41235PGGICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AJ8087
Technical Datasheet
Clock IC TypeClock Generator
Frequency200MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
200MHz
Supply Voltage Max
3.465V
No. of Pins
16Pins
No. of Outputs
2Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
