Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No5V2305PGGI8Copy
Newark Part No.50AJ9381
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
Clock IC Case StyleTSSOP
No. of Outputs5Outputs
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
200MHz
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
