Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5L1503L-000NVGICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel33AH5563RL
Cut Tape33AH5563
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $0.852 |
| 100+ | $0.754 |
| 250+ | $0.724 |
| 500+ | $0.693 |
| 1000+ | $0.679 |
| 2500+ | $0.665 |
| 5000+ | $0.651 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5L1503L-000NVGICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel33AH5563RL
Cut Tape33AH5563
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Frequency100MHz
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageVFQFPN
Clock IC Case StyleVFQFPN
No. of Pins10Pins
Product Range-
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Programmable Clock Generator
Supply Voltage Min
1.71V
IC Case / Package
VFQFPN
No. of Pins
10Pins
No. of Outputs
3Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency
100MHz
Supply Voltage Max
1.89V
Clock IC Case Style
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
