Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No542MILFTCopy
Newark Part No.
Re-Reel50AH1577RL
Cut Tape50AH1577
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part No542MILFTCopy
Newark Part No.
Re-Reel50AH1577RL
Cut Tape50AH1577
Technical Datasheet
Clock Buffer TypeClock Divider
Clock IC TypeClock Divider
Frequency156MHz
Clock IC Case StyleSOIC
No. of Outputs2Outputs
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock Buffer Type
Clock Divider
Frequency
156MHz
No. of Outputs
2Outputs
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Clock IC Type
Clock Divider
Clock IC Case Style
SOIC
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
