Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No2305-1HDCGI8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel50AJ9101RL
Cut Tape50AJ9101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $1.000 |
| 100+ | $0.891 |
| 250+ | $0.837 |
| 500+ | $0.804 |
| 1000+ | $0.794 |
| 2500+ | $0.769 |
| 5000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No2305-1HDCGI8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel50AJ9101RL
Cut Tape50AJ9101
Technical Datasheet
Clock Buffer TypeZero Delay Buffer
Clock IC TypeZero Delay Buffer
Frequency133MHz
Clock IC Case StyleSOIC
No. of Outputs1Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Zero Delay Buffer
Frequency
133MHz
No. of Outputs
1Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Zero Delay Buffer
Clock IC Case Style
SOIC
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
