Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No397Copy
Newark Part No.35M1605
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR59
Battery TechnologySilver Oxide
Battery Capacity32mAh
External Diameter7.9mm
External Height2.66mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-mm
Battery Type / SizeButton Cell
External Depth-mm
Weight0.5g
Battery IEC CodeSR726SW
Battery NEDA Code1163SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
Battery Terminals
Pressure Contact
External Width
-mm
External Depth
-mm
Battery IEC Code
SR726SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR59
Battery Capacity
32mAh
External Height
2.66mm
Pack Quantity
1
Battery Type / Size
Button Cell
Weight
0.5g
Battery NEDA Code
1163SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
