Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No391Copy
Newark Part No.07W6469
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR55
Battery TechnologySilver Oxide
Battery Capacity50mAh
External Diameter11.6mm
External Height2.05mm
Battery TerminalsFlat Top
External Width-mm
Pack Quantity1
Battery Type / SizeButton Cell
External Depth-mm
Weight0.87g
Battery IEC CodeSR1121
Battery NEDA Code1160SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Flat Top
Pack Quantity
1
External Depth
-mm
Battery IEC Code
SR1121
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR55
Battery Capacity
50mAh
External Height
2.05mm
External Width
-mm
Battery Type / Size
Button Cell
Weight
0.87g
Battery NEDA Code
1160SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
