Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No390Copy
Newark Part No.07W6468
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
Battery Capacity60mAh
External Diameter11.6mm
External Height3.1mm
Battery TerminalsFlat Top
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeButton Cell
Weight1.14g
Battery IEC CodeSR1131
Battery NEDA Code1138SO
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Flat Top
External Width
-
Battery Type / Size
Button Cell
Battery IEC Code
SR1131
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
-
Battery Capacity
60mAh
External Height
3.1mm
Pack Quantity
1
External Depth
-
Weight
1.14g
Battery NEDA Code
1138SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
