Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No389Copy
Newark Part No.07W6467
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR54
Battery TechnologySilver Oxide
Battery Capacity80mAh
External Diameter11.6mm
External Height3.1mm
Battery TerminalsFlat Top
Pack Quantity1
External Width-mm
Battery Type / SizeButton Cell
External Depth-mm
Weight1.26g
Battery IEC CodeSR54
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Flat Top
External Width
-mm
External Depth
-mm
Battery IEC Code
SR54
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR54
Battery Capacity
80mAh
External Height
3.1mm
Pack Quantity
1
Battery Type / Size
Button Cell
Weight
1.26g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
