Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No357Copy
Newark Part No.07W6446
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity190mAh
Battery TerminalsFlat Top
External Height5.4mm
External Width-mm
Pack Quantity1
Battery Type / SizeButton Cell
External Depth-mm
Weight2.3g
Battery IEC CodeSR1154W
Battery NEDA Code1107SO
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
190mAh
External Height
5.4mm
Pack Quantity
1
External Depth
-mm
Battery IEC Code
SR1154W
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
SR44
External Diameter
11.6mm
Battery Terminals
Flat Top
External Width
-mm
Battery Type / Size
Button Cell
Weight
2.3g
Battery NEDA Code
1107SO
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
