Print Page
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.420 |
| 5+ | $25.540 |
| 10+ | $24.440 |
| 25+ | $23.200 |
| 50+ | $21.640 |
| 100+ | $20.390 |
| 250+ | $18.520 |
| 5000+ | $18.150 |
Price for:Each
Minimum: 1
Multiple: 1
$27.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC9-A41FX24DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80K9569
Product RangeC9 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeC9 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialGold
Coil Resistance594ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C9-A41FX24D is a Power Relay with standard 4PDT-CO gold-plated flashed 0,2µ Au contacts. This C9-series socket mount power relay has QRC 14-pin, miniature flat blade, quick-connect terminals and plug-in/Faston. This relay features polarity and free wheeling diodes, LED indication.
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Plug In
Contact Material
Gold
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
24VDC
Product Range
C9 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
594ohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

