Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRELECO
Manufacturer Part NoC10A10X24DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K8327
Product RangeC10-A10 Series
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
| 5+ | $15.190 |
| 10+ | $14.180 |
| 25+ | $13.220 |
| 50+ | $12.170 |
| 100+ | $11.470 |
| 250+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$16.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC10A10X24DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K8327
Product RangeC10-A10 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeC10-A10 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC400V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance742ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C10A10X24D is a 1-pole general-purpose Power Relay with SPDT contact configuration, silver nickel contact. Coil voltage marked on top of relay, color coded lockable test button. Marking label on relay, 4.75mm flat blade terminals. Not polarity conscious, quick-connect terminals.
- Low signal level
- LED input status indicator
- -20 to 60°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
400V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
24VDC
Product Range
C10-A10 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
742ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
