Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.200 |
| 25+ | $33.470 |
| 50+ | $31.460 |
| 100+ | $30.600 |
| 250+ | $29.740 |
Price for:Each
Minimum: 1
Multiple: 1
$36.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREDEL
Manufacturer Part NoPXG.M0.2GG.NGCopy
Newark Part No.79X5813
Product Range1P Series
Technical Datasheet
Product Range1P Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypePCB Socket
Coupling Style-
Connector Body MaterialPSU (Polysulphone) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50, IP64
IP RatingIP50, IP64
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
1P Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP50, IP64
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
PSU (Polysulphone) Body
Contact Material
Copper Alloy
IP Rating
IP50, IP64
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

