Print Page
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 10+ | $13.730 |
| 25+ | $12.930 |
| 50+ | $12.250 |
| 100+ | $11.690 |
| 250+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREDEL
Manufacturer Part NoPAG.M0.2GL.AC39G
Newark Part No.71C0341
Product Range1P Series
Technical Datasheet
Product Range1P Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialPSU (Polysulphone) Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP50, IP64
IP RatingIP50, IP64
RoHS Phthalates CompliantTo Be Advised
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
1P Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP50, IP64
SVHC
Lead (17-Jan-2023)
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
PSU (Polysulphone) Body
Contact Material
-
IP Rating
IP50, IP64
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

