Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoTCU01001
Newark Part No.84K7519
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRED LION
Manufacturer Part NoTCU01001
Newark Part No.84K7519
Technical Datasheet
Thermocouple TypeB, E, J, K, N, R, S, T
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±2.7°F
Output Voltage Max-
Output Voltage Min-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermocouple Type
B, E, J, K, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
-
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
2.7°F
Output Voltage Min
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate