Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRED LION
Manufacturer Part NoT4821000
Newark Part No.84K7526
Technical Datasheet
Thermocouple TypeB, E, J, K, N, R, S, T, Linear mV
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.3%
Output Voltage Max7VDC
Output Voltage Min4V
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermocouple Type
B, E, J, K, N, R, S, T, Linear mV
Operating Temperature Min
0°C
Output Voltage Max
7VDC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
0.3%
Output Voltage Min
4V
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
