Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Voltage DC Nom
28V
External Width
60.5mm
SVHC
No SVHC (12-Jan-2017)
Contact Configuration
SPDT
Contact Current Max
5A
External Height
130.3mm
External Depth
44.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
