Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | PGMMOD02Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 33AH0649 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $427.000 |
Price for:Each
Minimum: 1
Multiple: 1
$427.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | PGMMOD02Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 33AH0649 |
| Technical Datasheet | |
| No. of Inputs | - |
| Current Rating | - |
| No. of Outputs | - |
| Kit Contents | Docking Station, PGMMOD00 Programming Display, Handheld Adaptor |
| Supply Voltage Max | - |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
PGMMOD02 is a signal conditioner programming module and docking station kit. It is a handheld device that can operate as an adapter between the detachable PGM Programming Display (PGMMOD00) and the IAMA. This allows for configuration and monitoring of process parameters of the IAMA.
- Configure and monitor the IAMA signal conditioner
- Battery level indicated by LED
- Use in conjunction with PGMMOD00
- Battery life in Adaptor Mode is approximately 1 year of daily use, depending upon battery type
Technical Specifications
| No. of Inputs | - |
|---|---|
| No. of Outputs | - |
| Supply Voltage Max | - |
| SVHC | No SVHC (08-Jul-2021) |
| Current Rating | - |
|---|---|
| Kit Contents | Docking Station, PGMMOD00 Programming Display, Handheld Adaptor |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
