
| Quantity | Price |
|---|---|
| 1+ | $358.000 |
Product Information
Product Overview
The PAXTM010 is a DC powered red display PAX® Timer offers many features and performance capabilities to suit a wide range of industrial applications. It can function as an elapsed timer or preset timer. The option cards allow the opportunity to configure the meter for the present application, while providing easy upgrades for future needs. It can function as an elapsed time indicator. By using two separate signal inputs and 23 selectable timer ranges, the meter can be programmed to meet most any timing application. With the addition of a set-point option card, it can easily become a dual or quad output preset timer. The meter accepts inputs from a variety of sources including switch contacts and outputs from CMOS or TTL circuits. The input can be configured to trigger on the edge or level of the incoming pulse. Internal jumpers are available to allow the selection for sinking inputs (active low) or sourcing inputs (active high).
- Cycle counting capability
- Programmable function keys/user inputs
- Four set-point alarm outputs (with option card)
- Communications and bus capabilities (with option card)
- CRIMSON® Programming software
- IP65/NEMA-4X Protection rating
Applications
Industrial, Metering
Warnings
Do not use this unit to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the unit.
Technical Specifications
11VDC
0.001s
45mm
-
36VDC
1h
92mm
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
