Print Page
NT328G-20SFP-AC2
Switch, 28 Ports, Industrial, Managed Gigabit Ethernet, Rack, RJ45 x 8, SFP x 20
Image is for illustrative purposes only. Please refer to product description.

ManufacturerN-TRON
Manufacturer Part NoNT328G-20SFP-AC2
Newark Part No.50AH3802
Product RangeNT328G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,927.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,927.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part NoNT328G-20SFP-AC2
Newark Part No.50AH3802
Product RangeNT328G Series
Technical Datasheet
No. of Ports28Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 8, SFP x 20
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC
Product RangeNT328G Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
28Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 8, SFP x 20
Input Voltage Type
VAC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
NT328G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate