Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $395.000 |
Price for:Each
Minimum: 1
Multiple: 1
$395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoMPAXP000
Newark Part No.14P9798
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The MPAXP000 is an AC Powered Process Input Module designed for use with LPAX5 an EPAX6 (LPAX0500 and EPAX0600) process inputs module. The MPAX module serves as the input to the LPAX display. It provides input scaling which allows the LPAX to display most any engineering unit. Once the MPAX is inserted into the LPAX, the unit has the same functions and capabilities of our PAX series intelligent panel meters. A full set of PAX programming instructions will be included with the MPAX module. Installing a module is as simple as sliding the unit into the LPAX case until the latches engage.
- Large LED display readable to 70ft
- Custom units label with backlight
- Programmable user inputs
- Programmable function keys
- Programmed using Crimson® 2.0 software
Applications
Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Current Rating
-
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
