Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoLD400400Copy
Newark Part No.84K7461
Technical Datasheet
No. of Digits / Alpha4
Digit Height101mm
Supply Voltage Min21.6VDC
Supply Voltage Max250VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The LD400400 is a Multifunction Counter with large display is a versatile display that can be configured as a single or dual counter with rate indication, scaling, serial communications and a dual relay output. 4-inch high red LED digits with adjustable display intensities. The rate indicator has separate scaling and decimal point selection, along with programmable display update times. The meter display can be toggled either manually or automatically between the count and rate values.
- 4-digit Red LED counter
- Built-in batch counting capability
- Programmable user input
- Universally powered
- Programmable scaling and decimal points
- No front panel keys
- -0 to 65°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
21.6VDC
Panel Cutout Height
-
Operating Temperature Min
0°C
Product Range
-
Digit Height
101mm
Supply Voltage Max
250VDC
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
