LD2006P0
Counter, Multifunction, Model LD, 6 Digits, Programmable, 57 mm Digit Height, 21.6 Vdc to 250 Vdc

| Quantity | Price |
|---|---|
| 1+ | $931.000 |
Product Information
Product Overview
The LD2006P0 is a 6-digit Count/Rate Indicator with RS232/RS485 serial communications and a dual relay output. The large display is a versatile display that can be configured as a single or dual counter with rate indication and scaling. It is available in 4-inch high red LED digits with adjustable display intensities. The 4-inch high model is readable up to 180ft. All versions are constructed of a NEMA-4X/IP65 enclosure in light weight aluminium. This programmable model has two signal inputs and a choice of eight different count modes. This includes bidirectional, quadrature and anticoincidence counting, as well as a dual counter mode. When programmed as a dual counter, each counter has separate scaling and decimal point selection. The rate indicator has separate scaling and decimal point selection, along with programmable display update times. The meter display can be toggled either manually or automatically between the count and rate values.
- Programmable scaling and decimal points
- Built-in batch counting capability
- Programmable user input
- Universally powered
- Function programmable
- Programmable scaling and decimal points
- ±0.01% Accuracy
Applications
Industrial, Clock & Timing
Warnings
Do not use this unit to directly command motors, valves or other actuators not equipped with safeguards. To do so can be potentially harmful to persons/equipment in the event of fault to the unit.
Technical Specifications
6
21.6VDC
-
0°C
-
57mm
250VDC
-
50°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
