New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Signal Conditioning
                                                                                                    5. Isolation Amplifiers
                                                                                                    Print Page

                                                                                                    IAMA3535

                                                                                                    Signal Conditioner, Model IAMA, Current, Voltage Input and Output, 11 to 36 Vdc

                                                                                                    RED LION
                                                                                                    RED LION IAMA3535
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoIAMA3535
                                                                                                    Newark Part No.84K7451
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RED LION
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoIAMA3535
                                                                                                    Newark Part No.84K7451
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Conditioner InputCurrent, Voltage
                                                                                                    Signal Conditioner OutputCurrent, Voltage
                                                                                                    No. of Output Channels-
                                                                                                    Accuracy0.1%
                                                                                                    No. of Channels-
                                                                                                    Supply Voltage Min11VDC
                                                                                                    Supply Voltage Max36VDC
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max65°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The IAMA3535 is a 3-Way isolation linear universal Signal-conditioning Module made of case body is black high impact plastic with a universal mounting foot and can be mounted to top hat (EN 50 022) and G profile (EN 50 035 - G32) DIN rail. This isolation amplifier has 100 different input and output combinations and switch selectable inputs and outputs. The IAMA3535 converts and transmits signals linearly proportional to the input and feature a DIP switch for range selection which eliminates the need to order and stock different modules for each input and output signal range. The DIP switch also allows for quick and convenient setup for over 100 standard signal conversion combinations. By utilizing the field mode of calibration, the user can customize the input and output scaling for non-standard applications, including reversal of the output relative to the input.

                                                                                                    • 3-way Isolation of analog signals
                                                                                                    • <gt/>100kΩ Input resistance voltage
                                                                                                    • 1.5kV at 50/60Hz for one minute Isolation level input to output
                                                                                                    • #E179259 UL Recognized component
                                                                                                    • -20 to +65°C Operating temperature range

                                                                                                    Applications

                                                                                                    Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Signal Conditioner Input

                                                                                                    Current, Voltage

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    36VDC

                                                                                                    Operating Temperature Max

                                                                                                    65°C

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Signal Conditioner Output

                                                                                                    Current, Voltage

                                                                                                    Accuracy

                                                                                                    0.1%

                                                                                                    Supply Voltage Min

                                                                                                    11VDC

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.