Product Information
Product Overview
The 4.3-inch G3 Kadet 2 was designed for applications in which available mounting space is at a premium. Though diminutive in size, the G304K2 boasts a bright TFT display with 32K-color support. With a resolution of 480 x 272, the Kadet 2’s 4.3-inch display has a higher resolution and better image clarity than most 6-inch HMIs. The G304K2 performs the functions of a multiple protocol converter, using two high-speed RS-232/422/485 communications ports and a 10 Base-T Ethernet port. The Ethernet port supports up to four protocols simultaneously, allowing dissimilar Ethernet based products to communicate with one another. The G3 Kadet 2 range of HMIs is programmed with Red Lion's free Crimson 3 software. Crimson 3 offers easy to use drag and drop communications configuration, while the embedded image library allows the programmer to create intuitive screens and prompts for the operator.
- Configured using Crimson® 3 software
- Two serial communications ports ( RS-485 and RS-232/422/485
- 10 Base-T/100 Base-TX Ethernet port communicates up to four protocols simultaneously
- Input's configuration is stored in non-volatile flash memory
- Three front panel indicators
- NEMA 4/IP65 front panel
- Resistive analog touchscreen
Applications
Sensing & Instrumentation
Technical Specifications
TFT LCD Color
480 x 272 Pixels
19.2VDC
0°C
Kadet 2
128mm x 102mm
4.3"
28.8VDC
45°C
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate

