Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION CONTROLS
Manufacturer Part NoG15C1100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87X5311
Product RangeGraphite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,677.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,677.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoG15C1100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87X5311
Product RangeGraphite Series
Technical Datasheet
Meter Display TypeXGA Color
Display Size356.3mm x 281.8mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeGraphite Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
XGA Color
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
10VDC
Operating Temperature Min
-20°C
Product Range
Graphite Series
Display Size
356.3mm x 281.8mm
Screen Size
15"
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
