Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION CONTROLS
Manufacturer Part NoG09C1000Copy
Newark Part No.87X5304
Product RangeGraphite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,262.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoG09C1000Copy
Newark Part No.87X5304
Product RangeGraphite Series
Technical Datasheet
Meter Display TypeWVGA Color
Display Size255.6mm x 154.4mm
Display Resolution800 x 480 Pixels
Screen Size9"
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeGraphite Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
WVGA Color
Display Resolution
800 x 480 Pixels
Supply Voltage Min
10VDC
Operating Temperature Min
-20°C
Product Range
Graphite Series
Display Size
255.6mm x 154.4mm
Screen Size
9"
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
