
| Quantity | Price |
|---|---|
| 1+ | $312.000 |
Product Information
Product Overview
The CUB4CL40 is a 3.5-digit Current Loop Indicator with span and offset capability. It uses a 4 to 20mA or a 10 to 50mA input signal to power the unit. An external power supply is used to power the CUB4CL backlighting to provide a brighter, more consistent display and a lower compliance voltage. The unit has a LCD display with 0.6-inch high digits and a DIP switch selectable decimal point. Its display is available in positive image transflective (dark digits, illuminated background) with red backlighting. The ability to scale the display allows indication in any desired unit of measurement such as temperature, pressure, humidity and fluid flow. The unit is calibrated at the factory with 0.0 displayed @ 4mA input and 100.0 displayed @ 20mA input.
- Positive image transflective LCD with red backlight
- Span and offset capability
- Negative and over range indication
- Selectable decimal point position
- NEMA-4X/IP65 Protection rating
- Fits DIN standard cut-out 2.68 x 1.30"
Applications
Industrial, Imaging, Video & Vision
Warnings
If equipment is used in a manner not specified by the manufacturer, the protection provided by the equipment may be impaired.
Technical Specifications
3.5
4mA to 20mA / 10mA to 50mA
33mm
9VDC
0°C
-
Current Loop Indicator
15.2mm
68mm
28VDC
60°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
