Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB3T310Copy
Newark Part No.71P8795
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min-
Time Max-
Panel Cutout Height25mm
Panel Cutout Width50mm
Product Range-
SVHCTo Be Advised
Product Overview
The CUB3T310 is a Miniature Electronic Timer is designed to be used as hour, tenth hour, hundredth hour or tenth minute timers. The timing function on both models can be activated by either a contact closure or the application of 10 to 300 AC (50/60 Hz or DC). Models are equipped with a remote reset. Time is displayed on a 6 digit LCD that will wrap around from a full display of "999999" to "000000" when an overflow occurs. An indicator, located in the upper left-hand corner of the display, will blink at 2Hz whenever the timer is actuated. It is ideally suited for measuring total run time.
- 6-digit LCD display
- 0.1-hour Time
- Operates from either switch contact or 10 to 300V inputs
- Self-powered with internal lithium battery
- -25 to 75°C Temperature range
Applications
Industrial, Portable Devices, Automation & Process Control
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
25mm
Product Range
-
Supply Voltage Max
-
Time Max
-
Panel Cutout Width
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
