
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,342.000 |
Product Information
Product Overview
CR1000 HMI provides industry leading protocol conversion and connectivity choices along with enhanced visual display features to deliver operator interface devices that easily scale and adapt as requirements change. The CR1000 automation HMI combines an ever-expanding list of over 300 industrial drivers with the intuitive and powerful Crimson 3.1 development platform to create an operator experience designed to easily adapt as needs change and operations grow. Basic requirements for machine interface and protocol conversion are easily handled by the CR1000 products. Applications includes factory automation, OEM machine builders, automotive, food & beverage, water/wastewater.
- 7” HMI, 7inch size, 800 x 480 pixel
- 2/1 serial Ethernet ports, SD card slot
- Wide operating temperature, high shock and vibration tolerance, UL/cUL, UL/cUL hazardous
- Supports over 300 industrial drivers, SD card for database upload/download
- Built-in web server for remote access, real-time data logging, NEMA 4X, IP66 front panel rating
- Full-color HMI touchscreen, Ethernet, USB and serial ports make communication simple
- Industry-leading protocol conversion, communicate with over 300 protocols
- Convert up to 6 protocols simultaneously with up to with CR3000
- Manage multi-vendor environments with ease
- Built-in data logging enhances troubleshooting and helps meet regulatory requirements
Technical Specifications
TFT LCD Touch Screen
800 x 480 Pixels
19.2VDC
-10°C
CR1000 Series
-
7"
28.8VDC
50°C
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
