Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoCR10000400000210
Newark Part No.69AC1844
Product RangeCR1000 Series
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $672.000 |
Price for:Each
Minimum: 1
Multiple: 1
$672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoCR10000400000210
Newark Part No.69AC1844
Product RangeCR1000 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size-
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeCR1000 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
CR10000400000210 is a 4.3" automation HMI. It provides industry leading protocol conversion and connectivity along with enhanced visual display. Typical applications include factory automation, OEM machine builders, automotive, food & beverage and water/wastewater.
- NEMA 4X, IP66 front panel rating
- 16M colors
- 2/1 serial and Ethernet ports
- SD card for database upload/download
- Crimson 3.1 software enables point-and-click configuration
- Updated 3D symbols and primitives create a modern operator experience
- Supports over 300 industrial drivers
- Wide operating temperature
- High shock and vibration tolerance
- CE, UL/cUL, UL/cUL hazardous standard
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
-10°C
Product Range
CR1000 Series
Display Size
-
Screen Size
4.3"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
