Print Page
714FX6-ST
Switch, 14 Ports, Industrial, Managed Fast Ethernet, DIN Rail, RJ45 x 8, ST x 6, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.
ManufacturerN-TRON
Manufacturer Part No714FX6-ST
Newark Part No.87X7270
Product RangeN-Tron 700 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,635.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part No714FX6-ST
Newark Part No.87X7270
Product RangeN-Tron 700 Series
Technical Datasheet
No. of Ports14Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8, ST x 6
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeN-Tron 700 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
14Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 8, ST x 6
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
N-Tron 700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate