Print Page
7018TX
Switch, 18 Ports, Industrial, Managed Fast Ethernet, DIN Rail, RJ45 x 16, SFP x 2
Image is for illustrative purposes only. Please refer to product description.
ManufacturerN-TRON
Manufacturer Part No7018TX
Newark Part No.87X7184
Product RangeN-Tron Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerN-TRON
Manufacturer Part No7018TX
Newark Part No.87X7184
Product RangeN-Tron Series
Technical Datasheet
No. of Ports18Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16, SFP x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeN-Tron Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
18Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 16, SFP x 2
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
N-Tron Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate