Print Page
316TX
Switch, 16 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Panel, RJ45 x 16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerN-TRON
Manufacturer Part No316TXCopy
Newark Part No.29X2168
Product RangeN-Tron 300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerN-TRON
Manufacturer Part No316TXCopy
Newark Part No.29X2168
Product RangeN-Tron 300 Series
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail / Panel
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeN-Tron 300 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Panel
Network Speeds
10Mbps, 100Mbps
Product Range
N-Tron 300 Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate