Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoST-IPM-6350
Newark Part No.87X6532
Product RangeSixTRAK IPm Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRED LION
Manufacturer Part NoST-IPM-6350
Newark Part No.87X6532
Product RangeSixTRAK IPm Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeSixTRAK IPm Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
SixTRAK IPm Series
No. of Analog Outputs
-
No. of Digital Outputs
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate