Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | MLPS2000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 60R6831 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $95.000 |
Price for:Each
Minimum: 1
Multiple: 1
$95.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RED LION |
|---|---|
| Manufacturer Part No | MLPS2000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 60R6831 |
| Technical Datasheet | |
| Accessory Type | Power Supply |
| For Use With | Red Lion Micro-Line Series |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The MLPS2000 is a 24VDC Power Supply provides power for the micro-line series. This power supply is easily attached to the back of DT8, CUB4 and CUB5.
- 0 to 60°C Operating temperature range
Applications
Automation & Process Control
Warnings
Risk of danger or electric shock. Read complete instructions prior to installation and operation of the unit.
Technical Specifications
| Accessory Type | Power Supply |
|---|---|
| Product Range | - |
| For Use With | Red Lion Micro-Line Series |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Alternatives for MLPS2000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
